09 0320 99 05 | binder

Panel socket, 5 pole, THT, screw locking, straight, 09 0320 99 05

Order No.: 70P0672
EAN: 4099891698607
MPN:
09 0320 99 05
Series: 680
09 0320 99 05 binder Other Circular Connectors Image 1
09 0320 99 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.1868 €
50 pcs.
8.5561 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 0320 99 05, binder

M16 IP40 Female panel mount connector, Contacts: 5 (stereo), unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No