09 0316 99 05 | binder
Panel socket, 5 pole, THT, screw locking, straight, 09 0316 99 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
9.9484 €
50 pcs.
9.2701 €
150 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0316-99-05, Franz Binder
M16 IP40 Female connector, poles 5, unshielded, THT, IP40, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |