09 0315 290 05 | binder

Panel plug, 5 pole, solder connection, screw locking, straight, 09 0315 290 05

Order No.: 66P0574
EAN: 4099889699104
MPN:
09 0315 290 05
Series: 680
09 0315 290 05 binder Other Circular Connectors Image 1
09 0315 290 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7100 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.71 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7100 €
10 pcs.
9.9603 €
50 pcs.
9.2582 €
100 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 09-0315-290-05, BINDER

M16 IP40 Male panel mount connector, Contacts: 5, shieldable, THT, IP40, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly front mounting
contact surface silver-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No