09 0312 90 04 | binder
Panel socket, 4 pole, THT, screw locking, straight, 09 0312 90 04
Built-in circular connector type Binder 680.
With central thread, for solder connection or solder pin connection for PCB mounting, compatible with other makes of the same contact arrangement; Contacts: Socket contacts CuSn, pin contacts CuZn,Surface plug contacts: vergoldet, Drill hole diameter for printed circuit board design: 0,8 mm,Cable connection for solder version: max. 0,25 mm², Contact carrier: UL 94 V-0), Housing: Zinc die casting, nickel plated,Interlocking: by screwing, Protection class when mated (IEC 60529):IP 40, Volume Resistance: 3,0 mOhm, Insulation resistance: min. 10 GOhm, Mating cycles: min. 500,Operating temperature: - 40 bis +85 °C..
Female panel mount connector, front screw mount, PCB solder pins, type 680.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0312-90-04, 4-pole, 250 V/6.0 A
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Cable diameter | 3 to 6 mm | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |