09 0308 80 03 | binder

Panel socket, 3 pole, solder cup, screw locking, straight, 09 0308 80 03

Order No.: 66F522
EAN: 4099889727661
MPN:
09 0308 80 03
Series: 680
09 0308 80 03 binder Other Circular Connectors Image 1
09 0308 80 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.9980 € *
Available: 36 pcs.
Next delivery: 100 pcs. on 2026-04-14
Available in 5 Days: 86 pcs. - if ordered today
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.4982 €
50 pcs.
4.2245 €
100 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel circular connector, type Binder 581/680/682.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 14-pole gold-plated. Drilled hole diameter for PCB version: 2- to 8-pole 1.0 mm, 12- and 14-pole 0.8 mm. Cable connection for the solder version: 2- to 8-pole max. 0.75 mm², 12- and 14-pole max. 0.25 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated. Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: 2 to 8 poles: max. 5.0 mohm, 12 poles and more: 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –40 to +85 °C.

Female panel mount connector, front screw mount, solder terminals, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0308-80-03, 3-pole, 250 V/7.0 A

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 3 to 6 mm
Assembly PCB mounting
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No