09 0308 290 03 | binder
Panel socket, 3 pole, solder connection, screw locking, straight, 09 0308 290 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.45 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4486 €
10 pcs.
8.4966 €
50 pcs.
7.8183 €
100 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0308-290-03, BINDER
M16 IP40 Female panel mount connector, Contacts: 3 DIN, shieldable, THT, IP40, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |