09 0307 99 03 | binder

Panel plug, 3 pole, THT, screw locking, straight, 09 0307 99 03

Order No.: 70P0627
EAN: 4099891698232
MPN:
09 0307 99 03
Series: 680
09 0307 99 03 binder Other Circular Connectors Image 1
09 0307 99 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
11.1027 €
50 pcs.
10.3173 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0307 99 03, binder

M16 IP40 Male panel mount connector, Contacts: 3 DIN, unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes