09 0307 00 03 | binder

Panel plug, 3 pole, solder cup, screw locking, straight, 09 0307 00 03

Order No.: 66F422
EAN: 4099889727364
MPN:
09 0307 00 03
Series: 680
09 0307 00 03 binder Other Circular Connectors Image 1
09 0307 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 90 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
10 pcs.
5.9857 €
100 pcs.
5.2479 €
250 pcs.
5.0456 €
1000 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel circular connector, type Binder 680.

With bushing thread. solder connection or solder pin terminals for PCB mounting. Compatible to other brands that have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc.Contact finish: silver-plated. Drilled hole diameter for PCB version: 1.0 mm. Cable connection for the solder version: max. 0.75 mm². Contact carrier: UL 94 V-0. Housing: zinc die-casting, nickel-plated.Interlock: with screws. Degree of protection in plugged state (IEC 60529): IP 40. Contact resistance: max. 5.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.

Male panel mount connectors, rear screw mount, solder terminals, type 680.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0307-00-03, 3-pole, 250 V/7.0 A

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly PCB mounting
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No