09 0306 00 03 | binder
Jack, 3 pole, solder cup, screw locking, straight, 09 0306 00 03
Circular connector, type Binder 680.
Compatible with other brands having the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole: silver-plated, 12- and 14-pole: gold-plated. Cable termination: solder terminals, 2- to 8-pole max. 0.75 mm², 12- and 14-pole max. 0.25 mm². Male/female contact carrier: PBT in accordance with UL 94 V-0. Screw interlock. Degree of protection when inserted (IEC 60529): IP 40. Test surge voltage:2- to 5-pole (without 5-pole stereo): 1750 VAC, 5-pole stereo and 8- to 14-pole: 550 VAC, 6- and 7-pole: 910 V. Contact resistance up to 8-pole: max. 5.0 mohm, starting at 12-pole: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: - 40 to +85 °C.
Female cable connectors, type 680.
For cable entry from 4.0 to 6.0 mm
Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 09-0306-00-03, 3-pole, 250 V/7.0 A
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |