09 0303 90 02 | binder

Panel plug, 2 pole, THT, screw locking, straight, 09 0303 90 02

Order No.: 70P0616
EAN: 4099891698126
MPN:
09 0303 90 02
Series: 680
09 0303 90 02 binder Other Circular Connectors Image 1
09 0303 90 02 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8179 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
7.9373 €
50 pcs.
6.9972 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0303 90 02, binder

M16 IP40 Male panel mount connector, Contacts: 2, unshielded, THT, IP40, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 2 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No