09 0215 00 07 | binder
Panel plug, 6 pole + PE, solder connection, screw locking, straight, 09 0215 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2213 € *
Available: 15 pcs.
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
10.7576 €
50 pcs.
10.0079 €
150 pcs.
9.5795 €
500 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0215-00-07, Franz Binder
RD24 Male connector, poles 6+PE, unshielded, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |