09 0211 00 04 | binder

Panel plug, 3 pole + PE, screw connection, screw locking, straight, 09 0211 00 04

Order No.: 66P0494
EAN: 4099889699081
MPN:
09 0211 00 04
Series: 692
09 0211 00 04 binder Other Circular Connectors Image 1
09 0211 00 04 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Available: 43 pcs.
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
11.3050 €
50 pcs.
10.5434 €
150 pcs.
10.0555 €
500 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 09-0211-00-04, BINDER

RD24 Male panel mount connector, Contacts: 3+PE, unshielded, screw clamp, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Version plug
Pin number 3 pole + PE
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly panel mounting
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No