09 0198 00 24 | binder

Panel socket, 24 pole, solder connection, screw locking, straight, 09 0198 00 24

Order No.: 70P0607
EAN: 4099891698034
MPN:
09 0198 00 24
Series: 680
09 0198 00 24 binder Other Circular Connectors Image 1
09 0198 00 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.7024 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
29.70 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7024 €
10 pcs.
27.9174 €
25 pcs.
26.2514 €
50 pcs.
24.6806 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 0198 00 24, binder

M16 IP40 Female panel mount connector, Contacts: 24, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No