09 0174 290 08 | binder
Panel socket, 8 pole, THT, screw locking, straight, 09 0174 290 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.6104 € *
Available: 10 pcs.
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
10 pcs.
19.0162 €
50 pcs.
17.7191 €
150 pcs.
16.9456 €
500 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0174-290-08, Franz Binder
M16 IP67 Female connector, poles 8 DIN, shieldable, THT, IP68, UL, AISG compliant, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |