09 0173 99 08 | binder
Panel plug, 8 pole, THT, screw locking, straight, 09 0173 99 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2264 € *
Available: 3 pcs.
Available in 5 Days: 40 pcs. - if ordered today
Total Price:
29.23 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2264 €
10 pcs.
25.7040 €
50 pcs.
23.9666 €
150 pcs.
22.9194 €
500 pcs.
21.7413 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0173-99-08, Franz Binder
M16 IP67 Male connector, poles 8 DIN, unshielded, THT, IP68, UL, AISG compliant, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |