09 0173 780 08 | binder
Panel plug, 8 pole, crimp connection, screw locking, straight, 09 0173 780 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5676 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
10 pcs.
8.6037 €
50 pcs.
7.9135 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 0173 780 08, binder
M16 IP67 Male panel mount connector, Contacts: 8 DIN, unshielded, crimping, IP68, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |