09 0173 65 08 | binder

Panel plug, 8 pole, THT, screw locking, straight, 09 0173 65 08

Order No.: 70P1522
EAN: 4099891703400
MPN:
09 0173 65 08
Series: 723
09 0173 65 08 binder Other Circular Connectors Image 1
09 0173 65 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5584 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
32.56 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5584 €
10 pcs.
30.6068 €
25 pcs.
28.4529 €
50 pcs.
26.4656 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, 09 0173 65 08, binder

M16 IP67 Male panel mount connector, Contacts: 8 DIN, unshielded, THT, IP68, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 8 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes