09 0171 79 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 09 0171 79 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9416 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
26.94 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9416 €
10 pcs.
25.3113 €
25 pcs.
23.8000 €
50 pcs.
22.3720 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug cable connector, 09 0171 79 08, Franz Binder
M16 Male cable connector, Contacts: 8 (08-a), 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |