09 0153 79 08 | binder

Angle plug, 8 pole, solder connection, screw locking, angled, 09 0153 79 08

Order No.: 70P0775
EAN: 4099891699512
MPN:
09 0153 79 08
Series: 682
09 0153 79 08 binder Other Circular Connectors Image 1
09 0153 79 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0150 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
10 pcs.
20.6941 €
50 pcs.
19.4565 €
100 pcs.
18.2903 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 09 0153 79 08, binder

M16 IP40 Male angled connector, Contacts: 8 DIN, 4.0-6.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 8 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes