09 0139 72 05 | binder

Angle plug, 5 pole, solder connection, screw locking, angled, 09 0139 72 05

Order No.: 70P0751
EAN: 4099891699277
MPN:
09 0139 72 05
Series: 682
09 0139 72 05 binder Other Circular Connectors Image 1
09 0139 72 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5898 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
10 pcs.
12.6378 €
50 pcs.
11.7453 €
100 pcs.
10.5791 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 09 0139 72 05, binder

M16 IP40 Male angled connector, Contacts: 5, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No