09 0138 78 04 | binder
Angle coupling, 4 pole, solder connection, screw locking, angled, 09 0138 78 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.78 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7798 €
10 pcs.
13.7445 €
50 pcs.
12.7806 €
100 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 09 0138 78 04, binder
M16 IP40 Female angled connector, Contacts: 4, 6.0-8.0 mm, unshielded, solder, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |