09 0137 72 04 | binder
Angle plug, 4 pole, solder connection, screw locking, angled, 09 0137 72 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1146 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.11 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1146 €
10 pcs.
10.3411 €
50 pcs.
9.6152 €
100 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0137-72-04, BINDER
M16 IP40 Male angled connector, Contacts: 4, 6.0-8.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |