09 0133 72 02 | binder

Angle plug, 2 pole, solder connection, screw locking, angled, 09 0133 72 02

Order No.: 70P0736
EAN: 4099891699123
MPN:
09 0133 72 02
Series: 682
09 0133 72 02 binder Other Circular Connectors Image 1
09 0133 72 02 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7568 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.8762 €
50 pcs.
11.0313 €
100 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 09 0133 72 02, binder

M16 IP40 Male angled connector, Contacts: 2, 6.0-8.0 mm, unshielded, solder, IP40.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 2 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No