09 0132 65 12 | binder
Panel socket, 12 pole, THT, screw locking, straight, 09 0132 65 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.3660 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
37.37 € *
Price list
Quantity
Price per unit*
1 pcs.
37.3660 €
10 pcs.
35.1169 €
25 pcs.
32.6536 €
50 pcs.
30.3688 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0132 65 12, binder
M16 IP67 Female panel mount connector, Contacts: 12, unshielded, THT, IP67, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |