09 0132 290 12 | binder
Panel socket, 12 pole, THT, screw locking, straight, 09 0132 290 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0154 € *
Available: 5 pcs.
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
19.5517 €
25 pcs.
17.9809 €
50 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0132-290-12, Franz Binder
M16 IP67 Female connector, poles 12, shieldable, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |