09 0131 90 12 | binder
Panel plug, 12 pole, THT, screw locking, straight, 09 0131 90 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.7532 € *
Available: 23 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
21.75 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7532 €
10 pcs.
19.1471 €
50 pcs.
17.8381 €
150 pcs.
17.0646 €
500 pcs.
16.1959 €
*incl. VAT plus shipping costs
Subject to prior sale
Male socket, 09-0131-90-12, Binder
The 09-0131-90-12 is a male socket with dip solder and front fastened. This product is suitable for a wide range of applications thanks to a wide choice of locking systems, contact arrangements, IP protection classes and connections, also this connector is manufactured from high-quality materials for a long and reliable service life.
Features
- Precision metal construction
- Easy assembly
- Internal strain relief
- Angled connector adjustable in 4 angled positions
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |