09 0131 290 12 | binder

Panel plug, 12 pole, THT, screw locking, straight, 09 0131 290 12

Order No.: 66P0357
EAN: 4099879031891
MPN:
09 0131 290 12
Series: 723
09 0131 290 12 binder Other Circular Connectors Image 1
09 0131 290 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.8595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.86 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8595 €
10 pcs.
21.0035 €
50 pcs.
19.5755 €
150 pcs.
18.7068 €
500 pcs.
17.7429 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 09-0131-290-12, BINDER

Male panel mount connector, Pin straight, Contacts: 12, Shieldable, THT, IP67, UL, Front fastened, M16

Technical specifications
Filter Property Value
Version panel plug
Pin number 12 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No