09 0128 90 07 | binder
Panel socket, 7 pole, THT, screw locking, straight, 09 0128 90 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6489 € *
Available: 16 pcs.
Total Price:
14.65 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6489 €
10 pcs.
12.8758 €
50 pcs.
12.0071 €
150 pcs.
11.4716 €
500 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0128-90-07, Franz Binder
M16 IP67 Female connector, poles 7, unshielded, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |