09 0128 89 07 | binder
Panel socket, 7 pole, solder connection, screw locking, straight, 09 0128 89 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1031 € *
Available in 5 Days: 100 pcs. - if ordered today
Female panel mount connector, 09-0128-89-07, Franz Binder
M16 IP67 Female connector, poles 7, unshielded, solder, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |