09 0127 99 07 | binder
Panel plug, 7 pole, THT, screw locking, straight, 09 0127 99 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6481 € *
Available: 10 pcs.
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
10 pcs.
15.4819 €
50 pcs.
14.3871 €
100 pcs.
13.3994 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0127-99-07, Franz Binder
M16 IP67 Male connector, poles 7, unshielded, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |