09 0127 89 07 | binder

Panel plug, 7 pole, solder connection, screw locking, straight, 09 0127 89 07

Order No.: 66P0330
EAN: 4099889699036
MPN:
09 0127 89 07
Series: 723
09 0127 89 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.7080 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7080 €
10 pcs.
14.6132 €
50 pcs.
13.6017 €
100 pcs.
12.6497 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 09-0127-89-07, BINDER

M16 IP67 Male panel mount connector, Contacts: 7, unshielded, solder, IP67, UL, front mounting.

Features

  • Contact material: CuZn
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly front mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No