09 0126 70 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 09 0126 70 07

Order No.: 66P0314
EAN: 4099879030627
MPN:
09 0126 70 07
Series: 723
09 0126 70 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0491 € *
Available: 6 pcs.
Total Price:
26.05 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0491 €
10 pcs.
22.9194 €
50 pcs.
21.3605 €
150 pcs.
20.4204 €
500 pcs.
19.3851 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 09-0126-70-07, Franz Binder

M16 IP67 Female connector, poles 7, 6.0-8.0 mm, unshielded, solder, IP67

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No