09 0124 99 06 | binder

Panel socket, 6 pole, THT, screw locking, straight, 09 0124 99 06

Order No.: 66P0306
EAN: 4099879016751
MPN:
09 0124 99 06
Series: 723
09 0124 99 06 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2792 € *
Available: 7 pcs.
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
14.3157 €
50 pcs.
13.3518 €
150 pcs.
12.7568 €
500 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-0124-99-06, Franz Binder

M16 IP67 Female connector, poles 6 DIN, unshielded, THT, IP67, UL, front fastened

Technical specifications
Filter Property Value
Version panel socket
Pin number 6 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No