09 0124 90 06 | binder
Panel socket, 6 pole, THT, screw locking, straight, 09 0124 90 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4958 € *
Available: 4 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.2344 €
50 pcs.
8.6156 €
150 pcs.
8.2467 €
500 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0124-90-06, BINDER
M16 IP67 Female panel mount connector, Contacts: 6 DIN, unshielded, THT, IP67, UL, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |