09 0124 780 06 | binder
Panel socket, 6 pole, crimp connection, screw locking, straight, 09 0124 780 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9484 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.95 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9484 €
10 pcs.
8.9488 €
50 pcs.
8.2467 €
100 pcs.
7.2471 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0124 780 06, binder
M16 IP67 Female panel mount connector, Contacts: 6 DIN, unshielded, crimping, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | unequipped | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |