09 0124 09 06 | binder
Panel socket, 6 pole, solder connection, screw locking, straight, 09 0124 09 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3046 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.30 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3046 €
10 pcs.
11.4359 €
50 pcs.
10.6267 €
100 pcs.
9.5676 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09 0124 09 06, binder
M16 IP67 Female panel mount connector, Contacts: 6 DIN, unshielded, solder, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |