09 0123 89 06 | binder
Panel plug, 6 pole, solder connection, screw locking, straight, 09 0123 89 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
10 pcs.
16.8147 €
50 pcs.
15.6723 €
150 pcs.
15.0059 €
500 pcs.
14.2205 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0123-89-06, Franz Binder
M16 IP67 Male connector, poles 6 DIN, unshielded, solder, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |