09 0122 70 06 | binder
Jack, 6 pole, solder connection, screw locking, straight, 09 0122 70 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3970 € *
Available: 9 pcs.
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
10 pcs.
18.2189 €
50 pcs.
17.1360 €
100 pcs.
16.0888 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0122-70-06, BINDER
M16 IP67 Female cable connector, Contacts: 6 DIN, 6.0-8.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |