09 0120 99 05 | binder

Panel socket, 5 pole, THT, screw locking, straight, 09 0120 99 05

Order No.: 70P1464
EAN: 4099891702953
MPN:
09 0120 99 05
Series: 723
09 0120 99 05 binder Other Circular Connectors Image 1
09 0120 99 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8278 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
12.8520 €
50 pcs.
11.9595 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 0120 99 05, binder

M16 IP67 Female panel mount connector, Contacts: 5 (stereo), unshielded, THT, IP67, UL, front fastened.

Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No