09 0116 290 05 | binder
Panel socket, 5 pole, THT, screw locking, straight, 09 0116 290 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7195 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
10 pcs.
14.7322 €
50 pcs.
13.7207 €
150 pcs.
13.1138 €
500 pcs.
12.4474 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0116-290-05, Franz Binder
M16 IP67 Female connector, poles 5, shieldable, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |