09 0115 99 05 | binder
Panel plug, 5 pole, THT, screw locking, straight, 09 0115 99 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7552 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.5890 €
50 pcs.
14.4823 €
100 pcs.
13.4827 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09 0115 99 05, binder
M16 IP67 Male panel mount connector, Contacts: 5, unshielded, THT, IP67, UL, front fastened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |