09 0115 90 05 | binder

Panel plug, 5 pole, THT, screw locking, straight, 09 0115 90 05

Order No.: 67F5824
EAN: 4099891693435
MPN:
09 0115 90 05
Series: 723
09 0115 90 05 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.0317 € *
Available: 3 pcs.
Total Price:
10.03 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0317 €
10 pcs.
9.3177 €
50 pcs.
8.6751 €
100 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel mount connector, 09 0115 90 05, Franz Binder

M16 Male panel mount connector, Contacts: 5 (05-a), unshielded, THT, IP67, UL, front fastened.

Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface silver-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes