09 0115 89 05 | binder
Panel plug, 5 pole, solder connection, screw locking, straight, 09 0115 89 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2919 € *
Available: 11 pcs.
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2919 €
10 pcs.
12.5902 €
50 pcs.
11.7096 €
150 pcs.
11.2098 €
500 pcs.
10.6267 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0115-89-05, BINDER
M16 IP67 Male panel mount connector, Contacts: 5, unshielded, solder, IP67, UL, front mounting.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |