09 0115 00 05 | binder
Panel plug, 5 pole, solder cup, screw locking, straight, 09 0115 00 05
Receptacles for Circular connector, type 723.
Screw mount from the rear, with solder terminals, robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement.
number of poles: 5-pole
Rated voltage: 250 V
Rated current (40 °C): 6.0 A
Male contacts: copper zinc
Contact finish: silver-plated
Cable connection: solder contacts, max. 0.75 mm²
Contact carrier: PBT to UL 94 V-0
Flanged housing: zinc die-cast, nickel-plated
Degree of protection in mated state (IEC 60529): IP 67
Test voltage: 1750 V
Contact resistance: max. 5.0 mohm
Insulation resistance: at least 10 Gohm
Insertion cycles: at least 500
Operating temperatures: - 30 to +95 °C
Type: 09-0115-00-05
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | PCB mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |