09 0114 70 05 | binder
Jack, 5 pole, solder connection, snap lock, straight, 09 0114 70 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0995 € *
Available: 6 pcs.
Total Price:
19.10 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0995 €
10 pcs.
17.9571 €
50 pcs.
16.8742 €
100 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 09-0114-70-05, Binder
The 09-0114-70-05 is a female cable connector. This product is suitable for a wide range of applications thanks to a wide choice of locking systems, contact arrangements, IP protection classes and connections, also this connector is manufactured from high-quality materials for a long and reliable service life.
Features
- Precision metal construction
- Easy assembly
- Internal strain relief
- Angled connector adjustable in 4 angled positions
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Assembly | PCB mounting | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |