09 0113 25 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 09 0113 25 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.9908 € *
Available: 4 pcs.
Total Price:
22.99 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9908 €
10 pcs.
20.2300 €
50 pcs.
18.8615 €
150 pcs.
18.0166 €
500 pcs.
17.1241 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 09-0113-25-05, BINDER
M16 IP67 Male cable connector, Contacts: 5, 4.0-6.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |