09 0112 90 04 | binder

Panel socket, 4 pole, THT, screw locking, straight, 09 0112 90 04

Order No.: 66P0217
EAN: 4099879015143
MPN:
09 0112 90 04
Series: 723
09 0112 90 04 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9829 € *
Available: 2 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
12.98 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9829 €
10 pcs.
11.4359 €
50 pcs.
10.6505 €
150 pcs.
10.1864 €
500 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09-0112-90-04, Franz Binder

M16 IP67 Female connector, poles 4, unshielded, THT, IP67, UL, front fastened

Technical specifications
Filter Property Value
Version panel socket
Pin number 4 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
contact surface silver-plated
Shell Material zinc die casting
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No