09 0112 89 04 | binder
Panel socket, 4 pole, solder connection, screw locking, straight, 09 0112 89 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.1491 € *
Available: 2 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
14.15 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1491 €
10 pcs.
12.4593 €
50 pcs.
11.6025 €
150 pcs.
11.1146 €
500 pcs.
10.5315 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 09-0112-89-04, Franz Binder
M16 IP67 Female connector, poles 4, unshielded, solder, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |