09 0111 90 04 | binder
Panel plug, 4 pole, THT, screw locking, straight, 09 0111 90 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Available: 10 pcs.
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.3177 €
50 pcs.
8.5680 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
Subject to prior sale
Male panel mount connector, 09-0111-90-04, Franz Binder
M16 IP67 Male connector, poles 4, unshielded, THT, IP67, UL, front fastened
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | silver-plated | |
| Shell Material | zinc die casting |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |