09 0108 99 03 | binder

Panel socket, 3 pole, THT, screw locking, straight, 09 0108 99 03

Order No.: 70P1405
EAN: 4099891702472
MPN:
09 0108 99 03
Series: 723
09 0108 99 03 binder Other Circular Connectors Image 1
09 0108 99 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3641 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.36 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3641 €
10 pcs.
11.4954 €
50 pcs.
10.6981 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 09 0108 99 03, binder

M16 IP67 Female panel mount connector, Contacts: 3 DIN, unshielded, THT, IP67, UL, front fastened.

Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Orientation straight
Contact connection THT
Type of locking screw locking
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material zinc die casting
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No